TB002-500-03BE | |
---|---|
DigiKey Part Number | 102-6146-ND |
Manufacturer | |
Manufacturer Product Number | TB002-500-03BE |
Description | TERMINAL BLOCK, SCREW TYPE, 5.00 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB002-500-03BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.08700 | ¥30.87 |
25 | ¥2.64000 | ¥66.00 |
50 | ¥2.37260 | ¥118.63 |
100 | ¥2.32240 | ¥232.24 |
250 | ¥1.97680 | ¥494.20 |
500 | ¥1.87798 | ¥938.99 |
1,000 | ¥1.68029 | ¥1,680.29 |
5,000 | ¥1.31458 | ¥6,572.90 |