1714968 | |
---|---|
DigiKey Part Number | 277-1270-ND |
Manufacturer | |
Manufacturer Product Number | 1714968 |
Description | TERM BLK 3P SIDE ENT 6.35MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1714968 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.250" (6.35mm) | |
Mating Orientation | Horizontal with Board | |
Current | 30 A | |
Voltage | 300 V | |
Wire Gauge | 10-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.54000 | ¥18.54 |
10 | ¥18.07200 | ¥180.72 |
50 | ¥16.89000 | ¥844.50 |
100 | ¥15.53860 | ¥1,553.86 |
250 | ¥14.35656 | ¥3,589.14 |
500 | ¥13.68082 | ¥6,840.41 |
1,000 | ¥12.90202 | ¥12,902.02 |