Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,865 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 10 A | 300 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
1,032 In Stock | 1 : ¥5.84000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 8 A | 300 V | 16-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Interlocking (Side) | Green | |||
123 In Stock | 1 : ¥14.45000 Tray | Tray | Active | 1 | 3 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 10 A | 300 V | 12-24 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
1,025 In Stock | 1 : ¥10.26000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Black | |||
434 In Stock | 1 : ¥18.80000 Bulk | Bulk | Active | 1 | 3 | 0.138" (3.50mm) | 55° (125°) Angle with Board | 10 A | 300 V | 16-24 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green |