0395430202 | ||
---|---|---|
DigiKey Part Number | WM13969-ND | |
Manufacturer | ||
Manufacturer Product Number | 0395430202 | |
Description | TERM BLOCK 2POS 45DEG 5MM PCB | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 0395430202 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | Steel | |
Torque - Screw | 0.34 Nm (3.0 Lb-In) | |
Screw Thread | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | 0395430202 RoHS Cert of Compliance |
CAD Models | 0395430202 Models |
PCN Packaging | |
HTML Datasheet | |
3D Drawings | 39543-0202.pdf |
Product Drawings | 0395430202 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.16000 | ¥10.16 |
10 | ¥6.32500 | ¥63.25 |
100 | ¥4.76630 | ¥476.63 |
1,440 | ¥3.44767 | ¥4,964.64 |
5,760 | ¥2.69730 | ¥15,536.45 |
10,080 | ¥2.63646 | ¥26,575.52 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
1725302 | Phoenix Contact | 1,651 | 277-13803-ND | ¥6.26000 | Similar |
Attribute | Description |
---|---|
Other Names | 0395430202-ND 395430202 WM13969 039543-0202 39543-0202 |
Standard Package | 1,440 |