282834-5 | |
---|---|
DigiKey Part Number | A98336-ND |
Manufacturer | |
Manufacturer Product Number | 282834-5 |
Description | TERM BLK 5P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282834-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 150 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.83000 | ¥27.83 |
10 | ¥24.83300 | ¥248.33 |
25 | ¥24.70360 | ¥617.59 |
50 | ¥24.44900 | ¥1,222.45 |
100 | ¥22.04290 | ¥2,204.29 |
250 | ¥21.91600 | ¥5,479.00 |
500 | ¥20.26920 | ¥10,134.60 |
1,000 | ¥18.11557 | ¥18,115.57 |
5,000 | ¥15.70862 | ¥78,543.10 |