Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 10 : ¥114.54500 Box | Box | Active | Middle | Direct Mount | 2 | 1 | 20.0mm | Screw | 150 A | 1000 V | 150 A | 600 V | 1/0-6 AWG | 16-50mm² | - | Beige | |||
0 In Stock Check Lead Time | 10 : ¥120.24200 Box | Box | Active | Middle | Direct Mount | 2 | 1 | 20.0mm | Screw | 150 A | 1000 V | 150 A | 600 V | 1/0-6 AWG | 16-50mm² | - | Blue | |||
0 In Stock Check Lead Time | 10 : ¥209.72400 Box | Box | Active | Middle | Direct Mount | 2 | 1 | 25.0mm | Screw | 232 A | 1000 V | 230 A | 600 V | 4/0-2 AWG | 25-90mm² | - | Beige | |||
0 In Stock Check Lead Time | 10 : ¥220.22400 Box | Box | Active | Middle | Direct Mount | 2 | 1 | 25.0mm | Screw | 232 A | 1000 V | 230 A | 600 V | 4/0-2 AWG | 25-90mm² | - | Blue | |||
0 In Stock Check Lead Time | 5 : ¥274.16000 Box | Box | Active | Middle | Direct Mount | 2 | 1 | 31.0mm | Screw | 309 A | 1000 V | 275 A | 600 V | 350MCM (kcmil)-2 AWG | 35-150mm² | - | Beige | |||
0 In Stock Check Lead Time | 5 : ¥287.85200 Box | Box | Active | Middle | Direct Mount | 2 | 1 | 31.0mm | Screw | 309 A | 1000 V | 275 A | 600 V | 350MCM (kcmil)-2 AWG | 35-150mm² | - | Blue | |||
0 In Stock Check Lead Time | 5 : ¥306.89800 Box | Box | Active | Middle | Direct Mount | 2 | 1 | 36.0mm | Screw | 380 A | 1000 V | 370 A | 600 V | 500MCM (kcmil)-2/0 AWG | 70-240mm² | - | Beige | |||
0 In Stock Check Lead Time | 5 : ¥322.20000 Box | Box | Active | Middle | Direct Mount | 2 | 1 | 36.0mm | Screw | 380 A | 1000 V | 370 A | 600 V | 500MCM (kcmil)-2/0 AWG | 70-240mm² | - | Blue |