1585.5 | ||
---|---|---|
DigiKey Part Number | 2080-1585.5-ND | |
Manufacturer | ||
Manufacturer Product Number | 1585.5 | |
Description | FEED-THROUGH TERMINAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Terminal Block Blue Middle 36.0mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 36.0mm | |
Termination Style | Screw | |
Current - IEC | 380 A | |
Voltage - IEC | 1000 V | |
Current - UL | 370 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 500MCM (kcmil)-2/0 AWG | |
Wire Gauge or Range - mm² | 70-240mm² | |
Features | - | |
Housing Color | Blue | |
Length | 4.291" (109.00mm) | |
Height (Max) | 4.441" (112.80mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 38mm | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥322.20000 | ¥1,611.00 |