Panel Mount

Results: 7
Manufacturer
Phoenix ContactWAGO Corporation
Series
-CLIPLINE HDFKCLIPLINE HDFKVCLIPLINE UW
Packaging
BagBulk
Product Status
ActiveLast Time Buy
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to PanelPush In Clamp - Wire Entry Angled to Panel
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to PanelBolt/Screw Clamp - Wire Entry Parallel to PanelPush In Clamp - Wire Entry Angled to PanelScrew Terminal
Width
0.319" (8.10mm)0.594" (15.10mm)0.740" (18.80mm)2.563" (65.10mm)
Panel Thickness
0.039 ~ 0.157" (1.0 ~ 4.0mm)0.039 ~ 0.236" (1.0 ~ 6.0mm)0.118" (3.00mm)
Positions Per Level
14
Pitch
0.453" (11.50mm)-
Voltage - UL
300 V600 V
Current - UL
30 A112.5 A115 A150 A
Wire Gauge
1/0-6 AWG2-10 AWG2-8 AWG6-16 AWG10-30 AWG
Color
GrayGreen, Yellow
Features
-Ground Feed ThroughLever Actuated
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Front Panel Wire Connection
Rear Panel Wire Connection
Width
Panel Thickness
Positions Per Level
Panel Mount Type
Pitch
Voltage - UL
Current - UL
Wire Gauge
Color
Features
Number of Levels
0707086
0707086
TERM BLK SCREW CLAMP 1POS GRAY
Phoenix Contact
625
In Stock
1 : ¥72.26000
Bulk
Bulk
Last Time Buy
Bolt/Screw Clamp - Wire Entry 90° to Panel
Bolt/Screw Clamp - Wire Entry 90° to Panel
0.319" (8.10mm)
0.039 ~ 0.157" (1.0 ~ 4.0mm)
1
2 Piece
-
300 V
30 A
10-30 AWG
Gray
-
1
828-334
828-334
FEEDTHROUGH TERMINAL BLOCK; LEVE
WAGO Corporation
235
In Stock
1 : ¥304.59000
Bag
-
Bag
Active
Push In Clamp - Wire Entry Angled to Panel
Push In Clamp - Wire Entry Angled to Panel
2.563" (65.10mm)
0.118" (3.00mm)
4
2 Piece
0.453" (11.50mm)
600 V
30 A
6-16 AWG
Gray
Lever Actuated
1
0709136
0709136
TERM BLK SCREW CLAMP 1POS GRAY
Phoenix Contact
7
In Stock
1 : ¥129.45000
Bulk
Bulk
Last Time Buy
Bolt/Screw Clamp - Wire Entry 90° to Panel
Screw Terminal
0.594" (15.10mm)
0.039 ~ 0.236" (1.0 ~ 6.0mm)
1
2 Piece
-
600 V
115 A
2-8 AWG
Gray
-
1
0705017
0705017
TERM BLK SCREW CLAMP 1POS GRAY
Phoenix Contact
24
In Stock
7
Factory
1 : ¥174.05000
Bulk
Bulk
Last Time Buy
Bolt/Screw Clamp - Wire Entry 90° to Panel
Bolt/Screw Clamp - Wire Entry 90° to Panel
0.740" (18.80mm)
0.039 ~ 0.236" (1.0 ~ 6.0mm)
1
2 Piece
-
600 V
150 A
1/0-6 AWG
Gray
-
1
0709026
0709026
TERM BLK SCREW CLAMP 1POS GRAY
Phoenix Contact
0
In Stock
1 : ¥72.93000
Bulk
Bulk
Last Time Buy
Bolt/Screw Clamp - Wire Entry 90° to Panel
Bolt/Screw Clamp - Wire Entry Parallel to Panel
0.319" (8.10mm)
0.039 ~ 0.157" (1.0 ~ 4.0mm)
1
2 Piece
-
300 V
30 A
10-30 AWG
Gray
-
1
0707785
0707785
TERM BLK SCREW CLAMP 1POS GREEN
Phoenix Contact
0
In Stock
44
Factory
1 : ¥126.42000
Bulk
Bulk
Last Time Buy
Bolt/Screw Clamp - Wire Entry 90° to Panel
Bolt/Screw Clamp - Wire Entry 90° to Panel
0.594" (15.10mm)
0.039 ~ 0.236" (1.0 ~ 6.0mm)
1
2 Piece
-
-
-
2-8 AWG
Green, Yellow
Ground Feed Through
1
3073364.JPG
3073364
TERM BLK SCREW CLAMP 2POS GRAY
Phoenix Contact
0
In Stock
Check Lead Time
25 : ¥141.49880
Bulk
Bulk
Active
Bolt/Screw Clamp - Wire Entry 90° to Panel
Bolt/Screw Clamp - Wire Entry 90° to Panel
0.594" (15.10mm)
0.039 ~ 0.236" (1.0 ~ 6.0mm)
1
2 Piece
-
600 V
112.5 A
2-10 AWG
Gray
-
1
Showing
of 7

Panel Mount


Panel Mount Terminal Blocks are used as a main connection point with one or more terminals separated by a plastic barrier. The device is meant to be mounted on a panel and allows connections between circuits on both sides of the panel. The panel wire connections are bolt/screw clamp, header/male/female, circular clamp, PCB pins, push in clamp, quick connect, screw terminal, solder eyelet, solder tabs, and wire wrap terminals.