1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3073364

DigiKey Part Number
3073364-ND
Manufacturer
Manufacturer Product Number
3073364
Description
TERM BLK 1POS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray
Datasheet
 Datasheet
EDA/CAD Models
3073364 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.039 ~ 0.236" (1.0 ~ 6.0mm)
Manufacturer
Phoenix Contact
Positions Per Level
1
Series
Panel Mount Type
2 Piece
Packaging
Bulk
Voltage - UL
600 V
Part Status
Active
Current - UL
112.5 A
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Wire Gauge
2-10 AWG
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Color
Gray
Width
0.594" (15.10mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
25¥176.52800¥4,413.20
Manufacturers Standard Package