0707125 | |
---|---|
DigiKey Part Number | 277-6123-ND |
Manufacturer | |
Manufacturer Product Number | 0707125 |
Description | TERM BLK HEADER 4POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Quick Connect - 0.110" (2.80mm), Solder Eyelet | |
Width | 1.575" (40.00mm) | |
Panel Thickness | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | |
Positions Per Level | 4 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.197" (5.00mm) | |
Voltage - UL | 300 V | |
Current - UL | 15 A | |
Wire Gauge | - | |
Color | Green | |
Features | Lock Opening | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.11000 | ¥42.11 |
10 | ¥37.43000 | ¥374.30 |
50 | ¥34.15520 | ¥1,707.76 |
100 | ¥32.75210 | ¥3,275.21 |
250 | ¥29.94464 | ¥7,486.16 |
500 | ¥28.07302 | ¥14,036.51 |
1,000 | ¥25.99332 | ¥25,993.32 |