Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Front Panel Wire Connection | Rear Panel Wire Connection | Width | Panel Thickness | Positions Per Level | Panel Mount Type | Pitch | Voltage - UL | Current - UL | Wire Gauge | Color | Features | Number of Levels |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,682 In Stock | 1 : ¥46.79000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 1.400" (35.56mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 3 | Screw Mount - Front Flange | 0.200" (5.08mm) | 300 V | 10 A | - | Green | - | 1 | |||
102 In Stock | 1 : ¥31.36000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 1.574" (39.98mm) | - | 4 | Screw Mount - Front Flange | 0.200" (5.08mm) | 300 V | 15 A | - | Orange | Lock Opening | 1 | |||
76 In Stock 1,140 Factory | 1 : ¥17.57000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 1.174" (29.82mm) | - | 2 | Screw Mount - Front Flange | 0.200" (5.08mm) | 300 V | 15 A | - | Orange | Lock Opening | 1 |