



0710183 | |
|---|---|
DigiKey Part Number | 277-5794-ND |
Manufacturer | |
Manufacturer Product Number | 0710183 |
Description | TERM BLK 3POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 0710183 Models |
Category | Panel Thickness 0.020 ~ 0.157" (0.5 ~ 4.0mm) |
Manufacturer Phoenix Contact | Positions Per Level 3 |
Series | Panel Mount Type Screw Mount - Front Flange |
Packaging Bulk | Pitch 0.200" (5.08mm) |
Part Status Active | Voltage - UL 300 V |
Front Panel Wire Connection Header, Male Pins | Current - UL 10 A |
Rear Panel Wire Connection Quick Connect - 0.110" (2.80mm), Solder Eyelet | Color Green |
Width 1.400" (35.56mm) | Number of Levels 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.60000 | ¥41.60 |















