Interface Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Process Side Connection | Control Side Connection | Control Side Cable Retainer | Positions / Poles | Features | Voltage - Rated | Current Rating (Per Contact) | Operating Temperature | Length | Width | Wire Gauge |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Punch Down Block | RJ45 Jack | - | 8 | - | 50V | 1 A | -10°C ~ 60°C | 3.205" (81.41mm) | 1.055" (26.80mm) | 22-24 AWG | |||
0 In Stock | Obsolete | Bulk | Obsolete | Punch Down Block | RJ45 Jack | - | 4 | - | - | 1 A | 0°C ~ 70°C | 1.366" (34.70mm) | 3.528" (89.61mm) | 22-26 AWG | |||
0 In Stock | Obsolete | Bulk | Obsolete | Punch Down Block | RJ45 Jack (3) | - | 24 | - | 60V | 1 A | 0°C ~ 70°C | 3.602" (91.50mm) | 3.528" (89.61mm) | 22-26 AWG | |||
0 In Stock | Obsolete | Bulk | Obsolete | Punch Down Block | RJ45 Jack (8) | - | 64 | - | 60V | 1 A | 0°C ~ 70°C | 8.307" (211.00mm) | 3.528" (89.61mm) | 22-26 AWG | |||
0 In Stock | Obsolete | Bulk | Obsolete | Terminal Blocks - Screw Connection | RJ45 Jack | - | 8 | - | - | 1 A | 0°C ~ 70°C | 1.366" (34.70mm) | 3.528" (89.61mm) | 20-26 AWG | |||
0 In Stock | Obsolete | Bulk | Obsolete | Terminal Blocks - Screw Connection | RJ45 Jack | - | 8 | - | 60V | - | -15°C ~ 50°C | 3.528" (89.61mm) | 0.969" (24.61mm) | - |