1653045 | ||
---|---|---|
DigiKey Part Number | 1653045-ND | |
Manufacturer | ||
Manufacturer Product Number | 1653045 | |
Description | INTERFACE MOD RJ45 JACK 24POS | |
Customer Reference | ||
Detailed Description | 24 Position Interface Module Punch Down Block To RJ45 Jack (3) 22-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Punch Down Block | |
Control Side Connection | RJ45 Jack (3) | |
Control Side Cable Retainer | - | |
Positions / Poles | 24 | |
Features | - | |
Voltage - Rated | 60V | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | 0°C ~ 70°C | |
Length | 3.602" (91.50mm) | |
Width | 3.528" (89.61mm) | |
Wire Gauge | 22-26 AWG |