Interface Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Process Side Connection | Control Side Connection | Control Side Cable Retainer | Positions / Poles | Features | Voltage - Rated | Current Rating (Per Contact) | Operating Temperature | Length | Width | Wire Gauge |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75 In Stock | 1 : ¥761.70000 Bulk | Bulk | Active | Terminal Blocks - Screw Connection | RJ45 Jack | - | 8 | - | - | - | -25°C ~ 70°C | 1.142" (29.01mm) | 3.528" (89.61mm) | 16-26 AWG | |||
46 In Stock | 1 : ¥351.76000 Box | Box | Active | Terminal Blocks - Screw Connection | D-Sub, Female | Jackscrew Socket | 9 | - | 125V | 2 A | -20°C ~ 50°C | 1.366" (34.70mm) | 2.579" (65.50mm) | 12-24 AWG |