Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,880 In Stock | 1 : ¥9.46000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.098" (2.50mm) | 90°, Right Angle | - | Solder | Through Hole | 4A | 320 V | 4 A | 125 V | - | - | Green | - | Tin | - | |||
2,848 In Stock | 1 : ¥10.05000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 6A | 320 V | 5 A | 150 V | 20-26 AWG | 0.14-0.5mm² | Black | - | Tin | - | |||
2,821 In Stock 3,750 Factory | 1 : ¥20.91000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 4A | 320 V | 4 A | 125 V | 20-28 AWG | 0.14-0.5mm² | Green | - | Tin | - | |||
1,105 In Stock 5,550 Factory | 1 : ¥41.75000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 4A | 320 V | 4 A | 125 V | 20-28 AWG | 0.14-0.5mm² | Green | - | Tin | - | |||
1,195 In Stock | 1 : ¥44.04000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 4A | 320 V | 4 A | 125 V | 20-28 AWG | 0.14-0.5mm² | Green | - | Tin | - | |||
5,890 In Stock 2,700 Factory | 1 : ¥62.66000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 4A | 320 V | 4 A | 125 V | 20-28 AWG | 0.14-0.5mm² | Green | - | Tin | - | |||
280 In Stock | 1 : ¥125.54000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 4A | 320 V | 4 A | 125 V | 20-28 AWG | 0.14-0.5mm² | Green | - | Tin | - | |||
1,412 In Stock | 1 : ¥6.58000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.098" (2.50mm) | 90°, Right Angle | - | Solder | Through Hole | 4A | 320 V | 4 A | 125 V | - | - | Green | - | Tin | - | |||
1,452 In Stock | 1 : ¥7.96000 Tray | Tray | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.098" (2.50mm) | 90°, Right Angle | - | Solder | Through Hole | - | - | 12 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
323 In Stock | 1 : ¥9.46000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.098" (2.50mm) | Vertical | - | Solder | Through Hole | 4A | 320 V | 4 A | 125 V | - | - | Green | - | Tin | - | |||
562 In Stock 2,100 Factory | 1 : ¥23.64000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.200" (5.08mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 12A | 630 V | 10 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
614 In Stock | 1 : ¥42.12000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 6A | 320 V | 4 A | 150 V | 20-28 AWG | 0.08-0.5mm² | Gray | -60°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
557 In Stock | 1 : ¥49.67000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | 12 A | 300 V | 16-24 AWG | - | Green | -40°C ~ 105°C | Tin | - | |||
635 In Stock | 1 : ¥6.58000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.098" (2.50mm) | Vertical | - | Solder | Through Hole | 4A | 320 V | 4 A | 125 V | - | - | Green | - | Tin | - |