5 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
1881354
1881354

1881354

DigiKey Part Number
277-1433-ND
Manufacturer
Manufacturer Product Number
1881354
Description
TERM BLOCK PLUG 5POS 2.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1881354 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
4A
Manufacturer
Phoenix Contact
Voltage - IEC
320 V
Series
Current - UL
4 A
Packaging
Bulk
Voltage - UL
125 V
Part Status
Active
Wire Gauge or Range - AWG
20-28 AWG
Type
Plug, Female Sockets
Wire Gauge or Range - mm²
0.14-0.5mm²
Number of Positions
5
Color
Green
Positions Per Level
5
Contact Mating Finish
Tin
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.098" (2.50mm)
Wire Strip Length
8mm
Plug Wire Entry
180°
Housing Material
Polyamide (PA), Nylon
Termination Style
Screwless - Leg Spring, Push-In Spring
Insulation Height
0.463" (11.76mm)
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.86000¥61.86
10¥50.27300¥502.73