
0804853:0001 | |
|---|---|
DigiKey Part Number | 277-7225-ND |
Manufacturer | |
Manufacturer Product Number | 0804853:0001 |
Description | ADHESIVE MARKER CARD 1-10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For CLIPLINE Series |
Datasheet | Datasheet |
Category | Type Label, Adhesive |
Manufacturer Phoenix Contact | Legend Numbers, 1 through 10 |
Series | Pitch 0.100" (2.54mm) |
Packaging Bulk | For Use With/Related Products CLIPLINE Series |
Part Status Active | Color White |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.08000 | ¥81.08 |
















