Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,904 In Stock 278,250 Factory | 1 : ¥7.31000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.2mm | Screw | 24 A | 1000V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
7,479 In Stock 43,050 Factory | 1 : ¥17.58000 Bulk | Bulk | Active | Feed Through | - | 3 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-28 AWG | 0.08-4mm² | - | Gray | - | |||
428 In Stock 2,550 Factory | 1 : ¥22.61000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.2mm | Screw | 24 A | 800V | 20 A | 600V | 12-28 AWG | 0.2-4mm² | - | Gray | - | |||
3,718 In Stock | 1 : ¥37.52000 Box | Box | Active | Ground, Earth | - | 2 | 1 | 5.2mm | Screw | - | - | - | - | 12-26 AWG | 0.14-4mm² | - | Green, Yellow | - | |||
15,073 In Stock | 1 : ¥37.39000 Box | Box | Active | Ground, Earth | - | 2 | 1 | 6.2mm | Screw | - | - | - | - | 10-26 AWG | 0.14-6mm² | - | Green, Yellow | - | |||
5,067 In Stock | 1 : ¥47.88000 Box | Box | Active | Ground, Earth | - | 2 | 1 | 5.2mm | Push In, Spring | - | - | - | - | 12-26 AWG | 0.14-4mm² | - | Green, Yellow | - | |||
277 In Stock 1,400 Factory | 1 : ¥104.84000 Bulk | Bulk | Active | Disconnect | Fuse, Lever | 2 | 1 | 8.2mm | Screw | 6.3 A | 500V | - | - | 12-24 AWG | 0.2-6mm² | LED | Black | 5mm x 20mm | |||
951 In Stock | 1 : ¥153.24000 Bulk | Bulk | Active | Disconnect | Fuse, Lever | 2 | 1 | 8.2mm | Screw | 6.3 A | 500V | 12 A | 600V | 10-26 AWG | 0.2-4mm² | LED | Black | 5mm x 20mm | |||
86 In Stock 3,200 Factory | 1 : ¥95.24000 Bulk | Bulk | Active | Disconnect | Fuse, Lever | 2 | 1 | 8.2mm | Screw | 6.3 A | 500V | 16 A | 600V | 10-26 AWG | 0.2-6mm² | - | Black | 5mm x 20mm |