Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,904 In Stock 278,250 Factory | 1 : ¥7.31000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.2mm | Screw | 24 A | 1000V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
2,493 In Stock 49,650 Factory | 1 : ¥7.46000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.2mm | Screw | 32 A | 1000V | 30 A | 600V | 10-26 AWG | 0.14-6mm² | - | Black | - | |||
4,520 In Stock | 1 : ¥10.49000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.2mm | Screw | 32 A | 1000V | 30 A | 600V | 10-26 AWG | 0.14-6mm² | - | Red | - | |||
6,085 In Stock 2,000 Factory | 1 : ¥22.74000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 7.9mm | Screw | 41 A | 800V | 50 A | 600V | 8-26 AWG | 0.5-10mm² | - | Beige | - | |||
22,993 In Stock 69,600 Factory | 1 : ¥25.56000 Box | Box | Active | Feed Through | - | 4 | 2 | 5.2mm | Screw | 24 A | 500V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - |