Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,553 In Stock 45,150 Factory | 1 : ¥22.31000 Box | Box | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
3,040 In Stock 18,850 Factory | 1 : ¥22.31000 Box | Box | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Blue | - | |||
3,996 In Stock | 1 : ¥46.77000 Box | Box | Active | Feed Through | - | 6 | 3; Connected | 5.2mm | Screw | 20 A | 500V | 20 A | 300V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
5,132 In Stock 3,300 Factory | 1 : ¥47.88000 Box | Box | Active | Ground, Earth | - | 2 | 1 | 5.2mm | Push In, Spring | - | - | - | - | 12-26 AWG | 0.14-4mm² | - | Green, Yellow | - | |||
103 In Stock | 1 : ¥36.86000 Bulk | Bulk | Active | Feed Through | - | 4 | 2 | 5.2mm | Push In | 22 A | 500V | 5 A | 600V | 12-26 AWG | 0.14-4mm² | - | Red | - | |||
100 In Stock | 1 : ¥106.97000 Bulk | Bulk | Active | Feed Through (2), Isolated | - | 5 | 3; 1 Grounded | 5.2mm | Push In, Spring | 24 A | - | 20 A | 300V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
0 In Stock Check Lead Time | 1 : ¥69.04000 Bulk | Bulk | Active | Disconnect, Feed Through, Isolated | Switch, Knife | 5 | 3; 1 Grounded | 5.2mm | Push In, Spring | 24 A | - | 20 A | 300V | 12-26 AWG | 0.14-4mm² | - | Gray | - |