1109053 | |
---|---|
DigiKey Part Number | 277-1109053-ND |
Manufacturer | |
Manufacturer Product Number | 1109053 |
Description | PTTB 2 5 RD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Red 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In | |
Current - IEC | 22 A | |
Voltage - IEC | 500V | |
Current - UL | 5 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Color | Red | |
Fuse Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.86000 | ¥36.86 |
10 | ¥35.89100 | ¥358.91 |
50 | ¥33.54340 | ¥1,677.17 |
100 | ¥30.85980 | ¥3,085.98 |
250 | ¥28.51204 | ¥7,128.01 |
500 | ¥27.17032 | ¥13,585.16 |
1,000 | ¥25.62343 | ¥25,623.43 |