Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,218 In Stock 34,450 Factory | 1 : ¥7.91000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.2mm | Screw | 32 A | 1000V | 30 A | 600V | 10-26 AWG | 0.14-6mm² | - | White | - | |||
2,158 In Stock 8,250 Factory | 1 : ¥10.49000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.2mm | Screw | 32 A | 1000V | 30 A | 600V | 10-26 AWG | 0.14-6mm² | - | Red | - | |||
2,450 In Stock 6,550 Factory | 1 : ¥10.49000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.2mm | Screw | 32 A | 1000V | 30 A | 600V | 10-26 AWG | 0.14-6mm² | - | Green | - | |||
0 In Stock Check Lead Time | 50 : ¥21.72200 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 10.2mm | Screw | 57 A | 1000V | 65 A | 600V | 6-20 AWG | 0.5-16mm² | - | Black, Yellow | - |