Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,689 In Stock | 1 : ¥31.20000 Bulk | - | Bulk | Active | Feed Through | - | 2 | 1 | 5.0mm | Push In, Spring | 24 A | 800V | - | 12-28 AWG | 0.08-2.5mm² | - | Gray | - | ||
27 In Stock | 1 : ¥83.00000 Bulk | - | Bulk | Active | Ground, Earth | - | 2 | 1 | 6.0mm | Push In, Spring | - | - | - | 12-28 AWG | 0.08-4mm² | - | Green, Yellow | - | ||
44 In Stock | 1 : ¥154.84000 Box | - | Box | Active | Disconnect | Fuse | 2 | 1 | 8.0mm | Push In, Spring | 10 A | 800V | - | 12-28 AWG | 0.08-4mm² | Neon Lamp | Gray | 5mm x 20mm |