Barrier Blocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Block Type | Number of Circuits | Number of Wire Entries | Pitch | Number of Rows | Current Rating (Amps) | Voltage Rating | Wire Gauge | Top Termination | Bottom Termination | Barrier Type | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,607 In Stock | 1 : ¥57.80000 Bulk | Bulk | Active | Barrier Block | 6 | 12 | 0.375" (9.53mm) | 2 | 15A | 300V | 14-22 AWG | Screws | Closed | 2 Wall (Dual) | Flange | Black | |||
2,966 In Stock | 1 : ¥71.18000 Bulk | Bulk | Active | Barrier Block | 8 | 16 | 0.375" (9.53mm) | 2 | 15A | 300V | 14-22 AWG | Screws | Closed | 2 Wall (Dual) | Flange | Black | |||
6,612 In Stock | 1 : ¥21.02000 Bulk | Bulk | Active | Barrier Block | 7 | 7 | 0.325" (8.26mm) | 1 | 20A | 150V | 12-22 AWG | Screws with Captive Plate | PC Pin | 2 Wall (Dual) | - | Black | |||
4,094 In Stock | 1 : ¥32.84000 Bulk | Bulk | Active | Barrier Block | 7 | 14 | 0.374" (9.50mm) | 2 | 20A | 300V | 12-22 AWG | Screws | Closed | 2 Wall (Dual) | Flange | Black | |||
696 In Stock | 1 : ¥35.96000 Bulk | Bulk | Active | Barrier Block | 3 | 6 | 0.375" (9.53mm) | 2 | 15A | 300V | 14-22 AWG | Screws | Closed | 2 Wall (Dual) | Flange | Black | |||
231 In Stock | 1 : ¥56.07000 Bulk | Bulk | Active | Barrier Block | 5 | 10 | 0.375" (9.53mm) | 2 | 15A | 300V | 14-22 AWG | Screws | Closed | 2 Wall (Dual) | Flange | Black | |||
675 In Stock | 1 : ¥69.78000 Bag | Bag | Active | Barrier Block | 9 | 18 | 0.375" (9.53mm) | 2 | 15A | 300V | 14-22 AWG | Screws | Closed | 2 Wall (Dual) | Flange | Black | |||
230 In Stock | 1 : ¥81.52000 Bulk | Bulk | Active | Barrier Block | 12 | 24 | 0.375" (9.53mm) | 2 | 15A | 300V | 14-22 AWG | Screws | Closed | 2 Wall (Dual) | Flange | Black | |||
1,313 In Stock | 1 : ¥92.85000 Bulk | Bulk | Active | Barrier Block | 16 | 32 | 0.375" (9.53mm) | 2 | 15A | 300V | 14-22 AWG | Screws | Closed | 2 Wall (Dual) | Flange | Black |