DS18B20Z | |
---|---|
DigiKey Part Number | 4518-DS18B20ZTR-ND - Tape & Reel (TR) 4518-DS18B20ZCT-ND - Cut Tape (CT) 4518-DS18B20ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS18B20Z |
Description | 11 B -55 ~ 125C 1-WIRE DIGITAL, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b, 10 b, 11 b, 12 b 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UMW | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 1-Wire® | |
Voltage - Supply | 2.5V ~ 5.5V | |
Resolution | 9 b, 10 b, 11 b, 12 b | |
Features | Standby Mode | |
Accuracy - Highest (Lowest) | ±0.4°C | |
Test Condition | -10°C ~ 70°C | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥25.07300 | ¥250.73 |
25 | ¥23.70360 | ¥592.59 |
100 | ¥20.54270 | ¥2,054.27 |
250 | ¥19.48960 | ¥4,872.40 |
500 | ¥17.48802 | ¥8,744.01 |
1,000 | ¥14.74896 | ¥14,748.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥14.01149 | ¥56,045.96 |