Tape

Results: 8
Tape Type
Aluminum FoilCopper FoilMarking
Adhesive
AcrylicRubber
Backing, Carrier
Aluminum FoilCopper FoilPolyethylene
Thickness
0.0057" (5.7 mils, 0.145mm)0.0065" (6.5 mils, 0.165mm)-
Thickness - Adhesive
0.0012" (1.2 mils, 0.031mm)0.0035" (3.5 mils, 0.089mm)-
Thickness - Backing, Carrier
0.0035" (3.5 mils, 0.089mm)0.0045" (4.5 mils, 0.114mm)-
Width
0.50" (12.70mm) 1/2"0.75" (19.05mm) 3/4"1.88" (47.63mm) 1 7/8"3.25" (82.55mm) 3 1/4"4.75" (120.65mm) 4 3/4"8.00" (203.20mm)23.00" (584.20mm)
Length
10.00" (254.00mm)75' (22.9m) 25 yds108' (32.9m) 36 yds
Color
Black, YellowNaturalRed, WhiteSilver
Usage
-EMI/RFI ShieldingMarking
Temperature Range
-99°F (-73°C)-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tape Type
Adhesive
Backing, Carrier
Thickness
Thickness - Adhesive
Thickness - Backing, Carrier
Width
Length
Color
Usage
Temperature Range
1125-8"X10"
1125-8"X10"
TAPE ALUMINUM FOIL SILVER 8"X10"
3M
10
In Stock
1 : ¥100.73000
Bulk
Bulk
ActiveAluminum FoilAcrylicAluminum Foil0.0057" (5.7 mils, 0.145mm)0.0012" (1.2 mils, 0.031mm)0.0045" (4.5 mils, 0.114mm)8.00" (203.20mm)10.00" (254.00mm)Silver--99°F (-73°C)
1125
1125
COPPER NONCOND 23"X36YD LOG RL
3M
3
In Stock
1 : ¥8,991.57000
Bulk
Bulk
ActiveCopper FoilAcrylicCopper Foil-0.0035" (3.5 mils, 0.089mm)-23.00" (584.20mm)108' (32.9m) 36 ydsNaturalEMI/RFI Shielding-
1125-BY
1125-BY
3M HAZARD MARKING DUCT TAPE BLAC
3M
0
In Stock
Check Lead Time
12 : ¥72.90333
Bulk
Bulk
ActiveMarkingRubberPolyethylene0.0065" (6.5 mils, 0.165mm)--1.88" (47.63mm) 1 7/8"75' (22.9m) 25 ydsBlack, YellowMarking-
1125-RW
1125-RW
3M HAZARD MARKING DUCT TAPE RED/
3M
0
In Stock
Check Lead Time
12 : ¥72.90333
Bulk
Bulk
ActiveMarkingRubberPolyethylene0.0065" (6.5 mils, 0.165mm)--1.88" (47.63mm) 1 7/8"75' (22.9m) 25 ydsRed, WhiteMarking-
3M COPPER FOIL EMI SHIELDING TAP
1125 .5"X36YD
3M COPPER FOIL EMI SHIELDING TAP
3M
0
In Stock
Check Lead Time
18 : ¥270.63611
Bulk
Bulk
ActiveCopper FoilAcrylicCopper Foil-0.0035" (3.5 mils, 0.089mm)-0.50" (12.70mm) 1/2"108' (32.9m) 36 ydsNaturalEMI/RFI Shielding-
3M COPPER FOIL TAPE 1125, 3/4 IN
1125 3/4"X36YD
3M COPPER FOIL TAPE 1125, 3/4 IN
3M
0
In Stock
Check Lead Time
12 : ¥390.69667
Bulk
Bulk
ActiveCopper FoilAcrylicCopper Foil--0.0035" (3.5 mils, 0.089mm)0.75" (19.05mm) 3/4"108' (32.9m) 36 ydsNatural--
3M COPPER FOIL SHIELDING TAPE 11
1125 3.25"X36YD
3M COPPER FOIL SHIELDING TAPE 11
3M
0
In Stock
Check Lead Time
4 : ¥1,831.47000
Bulk
Bulk
ActiveCopper FoilAcrylicCopper Foil--0.0035" (3.5 mils, 0.089mm)3.25" (82.55mm) 3 1/4"108' (32.9m) 36 ydsNaturalEMI/RFI Shielding-
3M COPPER FOIL SHIELDING TAPE 11
1125 4.75"X36YD
3M COPPER FOIL SHIELDING TAPE 11
3M
0
In Stock
Check Lead Time
2 : ¥2,333.55500
Bulk
Bulk
ActiveCopper FoilAcrylicCopper Foil--0.0035" (3.5 mils, 0.089mm)4.75" (120.65mm) 4 3/4"108' (32.9m) 36 ydsNaturalEMI/RFI Shielding-
Showing
of 8

Tape


Tape is a material that has adhesive on one or two sides and is used to make a bond between two or more items. Tape should be selected based on the type of material being bonded and the required bond strength. Tape is classified by the type (antistatic, electrical, duct, etc.), the adhesive (acrylic, epoxy, polymer, rubber, etc.) , the backing (acrylic, aluminum, paper, etc.), size, and its usage.