1125 3.25"X36YD | ||
---|---|---|
DigiKey Part Number | 19-11253.25"X36YD-ND | |
Manufacturer | ||
Manufacturer Product Number | 1125 3.25"X36YD | |
Description | 3M COPPER FOIL SHIELDING TAPE 11 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Copper Foil Tape Acrylic Adhesive Natural 3.25" (82.55mm) 3 1/4" X 108' (32.9m) 36 yds |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Copper Foil | |
Adhesive | Acrylic | |
Backing, Carrier | Copper Foil | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0035" (3.5 mils, 0.089mm) | |
Width | 3.25" (82.55mm) 3 1/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Natural | |
Usage | EMI/RFI Shielding | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥1,886.42250 | ¥7,545.69 |