T520A107M006ATE025 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 19,584
Unit Price: ¥7.22000
Datasheet

T520A107M006ATE025

DigiKey Part Number
399-19156-2-ND - Tape & Reel (TR)
399-19156-1-ND - Cut Tape (CT)
399-19156-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520A107M006ATE025
Description
CAP TANT POLY 100UF 6.3V 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520A107M006ATE025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.72000¥7.72
10¥5.57400¥55.74
50¥4.87640¥243.82
100¥3.97330¥397.33
500¥3.25058¥1,625.29
1,000¥2.79914¥2,799.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.61854¥5,237.08
4,000¥2.48308¥9,932.32
10,000¥2.39279¥23,927.90
14,000¥2.35306¥32,942.84
Manufacturers Standard Package