Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,009 In Stock | 1 : ¥3.45000 Cut Tape (CT) 1,000 : ¥2.08944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 48VDC | Standard | Surface Mount | 4.30mm | - | Top Actuated | Gull Wing | 7.20mm x 7.20mm | Non-Illuminated | - | - | 200gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
1,096 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,000 : ¥2.02993 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 48VDC | Standard | Surface Mount | 4.30mm | - | Top Actuated | Gull Wing | 10.00mm x 7.20mm | Non-Illuminated | - | - | 260gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
926 In Stock | 1 : ¥3.45000 Cut Tape (CT) 1,000 : ¥2.08944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 48VDC | Standard | Surface Mount | 5.00mm | - | Top Actuated | Gull Wing | 7.20mm x 7.20mm | Non-Illuminated | - | - | 200gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
1,927 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,000 : ¥2.02993 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 48VDC | Standard | Surface Mount | 5.00mm | - | Top Actuated | Gull Wing | 7.20mm x 7.20mm | Non-Illuminated | - | - | 260gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
1,380 In Stock | 1 : ¥3.69000 Cut Tape (CT) 700 : ¥2.45741 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 48VDC | Standard | Surface Mount | 7.00mm | - | Top Actuated | Gull Wing | 7.20mm x 7.20mm | Non-Illuminated | - | - | 200gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
770 In Stock | 1 : ¥3.69000 Cut Tape (CT) 700 : ¥2.45741 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 48VDC | Standard | Surface Mount | 7.00mm | - | Top Actuated | Gull Wing | 7.20mm x 7.20mm | Non-Illuminated | - | - | 260gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C |