STS4.3LF260QG | |
---|---|
DigiKey Part Number | 2449-STS4.3LF260QGTR-ND - Tape & Reel (TR) 2449-STS4.3LF260QGCT-ND - Cut Tape (CT) 2449-STS4.3LF260QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS4.3LF260QG |
Description | SWITCH TACTILE SPST-NO 0.05A 48V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 10.00mm x 7.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥3.26700 | ¥32.67 |
25 | ¥3.08000 | ¥77.00 |
100 | ¥2.67300 | ¥267.30 |
250 | ¥2.42472 | ¥606.18 |
500 | ¥2.25544 | ¥1,127.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.02993 | ¥2,029.93 |
3,000 | ¥1.90585 | ¥5,717.55 |
5,000 | ¥1.77053 | ¥8,852.65 |
10,000 | ¥1.64647 | ¥16,464.70 |