Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,472 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,800 : ¥2.48983 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Surface Mount | 4.57mm | - | Top Actuated | Gull Wing | 6.00mm x 3.50mm | Non-Illuminated | - | - | 180gf | - | - | -35°C ~ 85°C | |||
3,576 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥1.31847 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount | 3.10mm | - | Top Actuated | J Lead | 6.50mm x 6.00mm | Non-Illuminated | - | - | 260gf | - | Grounding Pin | -40°C ~ 85°C |