Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,776 In Stock | 1 : ¥7.22000 Cut Tape (CT) 7,000 : ¥3.73779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Rectangular Button | Surface Mount | 1.90mm | - | Top Actuated | SMD (SMT) Tab | 4.60mm x 2.80mm | Non-Illuminated | - | - | 200gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
11,889 In Stock | 1 : ¥4.02000 Cut Tape (CT) 650 : ¥2.72538 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount, Right Angle | - | 1.90mm | Side Actuated | Gull Wing | 7.10mm x 6.60mm | Non-Illuminated | - | - | 160gf | IP67 - Dust Tight, Waterproof | - | -20°C ~ 70°C | |||
2,241 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,000 : ¥1.90100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount | 2.50mm | - | Top Actuated | J Lead | 6.50mm x 6.00mm | Non-Illuminated | - | - | 100gf | - | Grounding Pin | -40°C ~ 85°C |