PTS 647 SK70 SMTR2 LFS | ||
---|---|---|
DigiKey Part Number | PTS647SK70SMTR2LFSTR-ND - Tape & Reel (TR) PTS647SK70SMTR2LFSCT-ND - Cut Tape (CT) PTS647SK70SMTR2LFSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PTS 647 SK70 SMTR2 LFS | |
Description | SWITCH TACTILE SPST-NO 0.05A 12V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.43700 | ¥14.37 |
25 | ¥1.36280 | ¥34.07 |
100 | ¥1.23390 | ¥123.39 |
250 | ¥1.12468 | ¥281.17 |
500 | ¥1.04538 | ¥522.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.89178 | ¥891.78 |
3,000 | ¥0.87224 | ¥2,616.72 |