TL3342F160QG/TR | |
---|---|
DigiKey Part Number | EG2531TR-ND - Tape & Reel (TR) EG2531CT-ND - Cut Tape (CT) EG2531DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3342F160QG/TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3342F160QG/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.54mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.90mm x 4.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥5.14800 | ¥51.48 |
25 | ¥4.95880 | ¥123.97 |
100 | ¥4.29130 | ¥429.13 |
250 | ¥3.90956 | ¥977.39 |
500 | ¥3.62352 | ¥1,811.76 |
1,000 | ¥3.24216 | ¥3,242.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.07052 | ¥12,282.08 |
8,000 | ¥2.84166 | ¥22,733.28 |
12,000 | ¥2.65094 | ¥31,811.28 |