760390012 | |
---|---|
DigiKey Part Number | 732-4456-2-ND - Tape & Reel (TR) 732-4456-1-ND - Cut Tape (CT) 732-4456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 760390012 |
Description | XFMR FWD P-P DC/DC CONV 475UH SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 3125Vrms Isolation 10kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 760390012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | SN6501 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3125Vrms | |
Inductance @ Frequency | 475µH @ 10kHz | |
Frequency | 10kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.265" L x 0.281" W (6.73mm x 7.14mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Footprint | 0.265" L x 0.395" W (6.73mm x 10.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.06000 | ¥20.06 |
10 | ¥16.02400 | ¥160.24 |
25 | ¥13.01800 | ¥325.45 |
50 | ¥12.68540 | ¥634.27 |
100 | ¥12.35100 | ¥1,235.10 |
250 | ¥12.01736 | ¥3,004.34 |
500 | ¥11.91720 | ¥5,958.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥10.54852 | ¥12,658.22 |
6,000 | ¥9.68063 | ¥58,083.78 |