Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
474 In Stock | 1 : ¥52.02000 Bulk | Bulk | Active | Latch, Omnipolar Switch | Hall Effect | North Pole, South Pole | ±1.7mT Trip, ±1mT Release | -40°C ~ 100°C | 1.8V ~ 5.5V | 1.5µA | 3mA | Push-Pull | Temperature Compensated | -40°C ~ 100°C (TA) | Flange Mount | - | Module | |||
493 In Stock | 1 : ¥57.21000 Bulk | Bulk | Active | Latch, Omnipolar Switch | Hall Effect | North Pole, South Pole | ±1.7mT Trip, ±1mT Release | -40°C ~ 100°C | 1.8V ~ 5.5V | 1.5µA | 3mA | Push-Pull | Temperature Compensated | -40°C ~ 100°C (TA) | Flange Mount | - | Module | |||
488 In Stock | 1 : ¥62.48000 Bulk | Bulk | Active | Latch, Omnipolar Switch | Hall Effect | North Pole, South Pole | ±1.7mT Trip, ±1mT Release | -40°C ~ 100°C | 1.8V ~ 5.5V | 1.5mA | 3mA | Push-Pull | Temperature Compensated | -40°C ~ 100°C (TA) | Flange Mount | - | Module | |||
480 In Stock | 1 : ¥68.68000 Bulk | Bulk | Active | Latch, Omnipolar Switch | Hall Effect | North Pole, South Pole | ±1.7mT Trip, ±1mT Release | -40°C ~ 100°C | 1.8V ~ 5.5V | 1.5mA | 3mA | Push-Pull | Temperature Compensated | -40°C ~ 100°C (TA) | Flange Mount | - | Module |