Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,941 In Stock | 1 : ¥6.57000 Cut Tape (CT) 10,000 : ¥1.90149 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar Switch | Hall Effect | Either | ±5mT Trip, ±4.2mT Release | 25°C | 2.7V ~ 32V | 2.5mA | 2mA | Open Drain | Temperature Compensated | -40°C ~ 170°C | - | - | Surface Mount | PG-SOT23-3-15 | TO-236-3, SC-59, SOT-23-3 | ||
8,906 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.97350 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latch | Hall Effect | South Pole | 2mT Trip, -2mT Release | 25°C | 3V ~ 5.5V | 2.4mA | 5mA | Open Drain | Temperature Compensated | -40°C ~ 170°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | ||
20,185 In Stock | 1 : ¥6.57000 Cut Tape (CT) 10,000 : ¥2.20474 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latch | Hall Effect | South Pole | 3.5mT Trip, -3.5mT Release | 25°C | 3V ~ 32V | 2.5mA | 25mA | Open Drain | Temperature Compensated | -40°C ~ 170°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-SOT23-3-15 | TO-236-3, SC-59, SOT-23-3 | ||
11,794 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.57347 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar Switch | Hall Effect | South Pole | 36mT Trip, 15.9mT Release | 25°C | 3V ~ 32V | 2.5mA | 25mA | Open Drain | Temperature Compensated | -40°C ~ 170°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-SOT23-3-15 | TO-236-3, SC-59, SOT-23-3 | ||
2,989 In Stock | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥2.83458 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar Switch | Hall Effect | South Pole | 18mT Trip, 12.5mT Release | 25°C | 3V ~ 32V | 2.5mA | 25mA | Open Drain | Temperature Compensated | -40°C ~ 170°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-SC59-3 | TO-236-3, SC-59, SOT-23-3 |