
TLE49642MXTSA1 | |
|---|---|
DigiKey Part Number | TLE49642MXTSA1TR-ND - Tape & Reel (TR) TLE49642MXTSA1CT-ND - Cut Tape (CT) TLE49642MXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49642MXTSA1 |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect PG-SOT23-3-15 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49642MXTSA1 Models |
Category | Current - Output (Max) 25mA |
Mfr | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Temperature Compensated |
Part Status Active | Operating Temperature -40°C ~ 170°C (TJ) |
Function Unipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 36mT Trip, 15.9mT Release | Supplier Device Package PG-SOT23-3-15 |
Test Condition 25°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 3V ~ 32V | Base Product Number |
Current - Supply (Max) 2.5mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 5 | ¥4.13400 | ¥20.67 |
| 10 | ¥3.92000 | ¥39.20 |
| 25 | ¥3.65520 | ¥91.38 |
| 50 | ¥3.47680 | ¥173.84 |
| 100 | ¥3.31130 | ¥331.13 |
| 500 | ¥2.98134 | ¥1,490.67 |
| 1,000 | ¥2.85869 | ¥2,858.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.65106 | ¥7,953.18 |
| 6,000 | ¥2.55434 | ¥15,326.04 |
| 9,000 | ¥2.50157 | ¥22,514.13 |
| 15,000 | ¥2.43877 | ¥36,581.55 |
| 21,000 | ¥2.39954 | ¥50,390.34 |
| 30,000 | ¥2.35972 | ¥70,791.60 |










