Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,808 In Stock | 1 : ¥7.96000 Cut Tape (CT) 4,000 : ¥3.13615 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Obsolete | Unipolar Switch | Hall Effect | South Pole | 5.5mT Trip, 3.5mT Release | 25°C | 3V ~ 28V | 4mA | 60mA | Open Drain | - | -40°C ~ 150°C (TA) | Automotive | AEC-Q100 | Through Hole | 3-SIP | 3-SIP, Formed Leads | ||
1,085 In Stock | 1 : ¥7.96000 Bulk | - | Bulk | Obsolete | Unipolar Switch | Hall Effect | South Pole | 3mT Trip, 2mT Release | 25°C | 3V ~ 28V | 4mA | 60mA | Open Drain | - | -40°C ~ 150°C (TA) | Automotive | AEC-Q100 | Through Hole | 3-SIP | 3-SIP | ||
517 In Stock | 1 : ¥5.66000 Bulk | - | Bulk | Last Time Buy | Unipolar Switch | Hall Effect | South Pole | 5.5mT Trip, 3.5mT Release | -40°C ~ 125°C | 3V ~ 28V | 4mA | 55mA | Open Drain | - | -40°C ~ 125°C (TA) | - | - | Through Hole | 3-SIP | 3-SIP | ||
0 In Stock 22,000 Factory Check Lead Time | 1,000 : ¥2.47161 Bulk | - | Bulk | Active | Unipolar Switch | Hall Effect | South Pole | 7.2mT Trip, 2mT Release | 25°C | 3V ~ 28V | 4mA | 60mA | Open Drain | Temperature Compensated | -40°C ~ 150°C (TA) | - | - | Through Hole | 3-SIP | 3-SIP |