AH3373-P-B | ||
---|---|---|
DigiKey Part Number | AH3373-P-B-ND | |
Manufacturer | ||
Manufacturer Product Number | AH3373-P-B | |
Description | MAGNETIC SWITCH UNIPOLAR 3SIP | |
Customer Reference | ||
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5.5mT Trip, 3.5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 55mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.35100 | ¥43.51 |
25 | ¥3.75000 | ¥93.75 |
50 | ¥3.61540 | ¥180.77 |
100 | ¥3.08010 | ¥308.01 |
500 | ¥2.67822 | ¥1,339.11 |