DRV5032FADBZR | |
---|---|
DigiKey Part Number | 296-47765-2-ND - Tape & Reel (TR) 296-47765-1-ND - Cut Tape (CT) 296-47765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5032FADBZR |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5032FADBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4.8mT Trip, ±0.5mT Release | |
Test Condition | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 3.5µA | |
Current - Output (Max) | 5mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.38200 | ¥33.82 |
25 | ¥3.09360 | ¥77.34 |
100 | ¥2.30200 | ¥230.20 |
250 | ¥2.08628 | ¥521.57 |
500 | ¥1.72654 | ¥863.27 |
1,000 | ¥1.29494 | ¥1,294.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.18704 | ¥3,561.12 |
6,000 | ¥1.11509 | ¥6,690.54 |
15,000 | ¥1.04315 | ¥15,647.25 |
30,000 | ¥0.95682 | ¥28,704.60 |
75,000 | ¥0.92085 | ¥69,063.75 |