MAX6746KA26+T | |
---|---|
DigiKey Part Number | MAX6746KA26+TTR-ND - Tape & Reel (TR) MAX6746KA26+TCT-ND - Cut Tape (CT) MAX6746KA26+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6746KA26+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6746KA26+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.625V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.98000 | ¥39.98 |
10 | ¥35.91600 | ¥359.16 |
25 | ¥33.95400 | ¥848.85 |
100 | ¥29.42640 | ¥2,942.64 |
250 | ¥27.91736 | ¥6,979.34 |
500 | ¥25.05016 | ¥12,525.08 |
1,000 | ¥21.12659 | ¥21,126.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.07028 | ¥50,175.70 |