Switches, Hubs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Configuration | Number of Ports | Copper Ports | Copper Type | Fiber Ports | Fiber Type | SFP/XFP Ports | SFP/XFP Type | Connector Type | Voltage - Input | Ingress Protection | Mounting Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
244 In Stock | 1 : ¥432.15000 Box | - | Box | Active | Switch - Unmanaged | Fixed | 5 | 5 | 10/100 | - | - | - | - | RJ45 | 5V ~ 30VDC | IP30 | Chassis Mount | -30°C ~ 80°C | ||
63 In Stock | 1 : ¥643.63000 Box | - | Box | Active | Switch - Unmanaged | Fixed | 4 | 4 | 10/100 | - | - | - | - | RJ45 | 5V ~ 30VDC | IP20 | DIN Rail | -40°C ~ 80°C | ||
7,524 In Stock | 1 : ¥660.97000 Box | - | Box | Active | Switch | Fixed | 5 | 5 | 10/100 | - | - | - | - | RJ45 | 9 ~ 32VDC | IP30 | DIN Rail | -10°C ~ 60°C | ||
93 In Stock 152 Factory | 1 : ¥773.52000 Bulk | - | Bulk | Active | Switch - Unmanaged | Fixed | 5 | 5 | 10/100 | - | - | - | - | RJ45 | 12 ~ 48VDC | IP30 | DIN Rail | -10°C ~ 60°C | ||
28 In Stock | 1 : ¥848.40000 Box | - | Box | Active | Switch | - | 5 | 5 | 10/100/1000 | - | - | - | - | RJ45 | 30VDC | IP30 | - | -10°C ~ 60°C | ||
27 In Stock | 1 : ¥958.99000 Bulk | - | Bulk | Active | Switch - Unmanaged | Fixed | 5 | 5 | 10/100 | - | - | - | - | RJ45 | 19.2V ~ 28.8V | IP20 | DIN Rail, Wall Mount | -10°C ~ 60°C | ||
128 In Stock 229 Factory | 1 : ¥1,062.10000 Box | Box | Active | Switch - Unmanaged | Fixed | 5 | 4 | 10/100 | 1 | 100BASE-FX (Multimode) | - | - | RJ45 | 12 ~ 48VDC | IP40 | DIN Rail | -40°C ~ 75°C | |||
98 In Stock | 1 : ¥1,169.03000 Box | Box | Active | Switch - Unmanaged | Fixed | 5 | 5 | 10/100/1000 | - | - | - | - | RJ45 | 24VDC | IP20 | DIN Rail | -40°C ~ 70°C | |||
75 In Stock 81 Factory | 1 : ¥1,516.86000 Bulk | - | Bulk | Active | Switch - Unmanaged | Fixed | 8 | 8 | 10/100 | - | - | - | - | RJ45 | 12 ~ 48VDC | IP30 | DIN Rail | -40°C ~ 75°C | ||
4,034 In Stock 21,229 Factory | 1 : ¥652.36000 Bulk | - | Bulk | Last Time Buy | Switch - Unmanaged | Fixed | 5 | 5 | 10/100 | - | - | - | - | RJ45 | 12 ~ 48VDC | IP20 | DIN Rail | -10°C ~ 60°C | ||
24 In Stock 59 Factory | 1 : ¥1,113.52000 Bulk | - | Bulk | Active | Switch - Unmanaged | Fixed | 8 | 8 | 10/100 | - | - | - | - | RJ45 | 12 ~ 48VDC | IP30 | DIN Rail | -10°C ~ 60°C | ||
6 In Stock | 1 : ¥442.01000 Box | Box | Active | Switch | Fixed | 5 | 5 | 10/100/1000 | - | - | - | - | RJ45 | 9V ~ 30V | IP30 | DIN Rail, Wall Mount | -40°C ~ 75°C |