Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,038 In Stock | 1 : ¥3.45000 Cut Tape (CT) 5,000 : ¥2.70928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 3.075V | Push-Pull, Totem Pole | Active High/Active Low | 140ms Minimum | -40°C ~ 125°C (TJ) | Surface Mount | 6-UFDFN Exposed Pad | 6-TDFN (1.6x1.6) | ||
0 In Stock 12,500 Factory Check Lead Time | 2,500 : ¥18.08645 Tape & Reel (TR) 2,500 : ¥19.85098 Strip | - | Tape & Reel (TR) Strip | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.19V | Push-Pull, Totem Pole | Active Low | 140ms Minimum | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |