MAX6823YUK+T | ||
---|---|---|
DigiKey Part Number | 505-MAX6823YUK+TTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MAX6823YUK+T | |
Description | IC MPU SUPERVISOR SOT23-5 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX6823YUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.19V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.08529 | ¥45,213.22 |