Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,597 In Stock 20,000 Factory | 1 : ¥34.56000 Cut Tape (CT) 2,500 : ¥17.34743 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Watchdog Circuit | 1 | 2.19V | Push-Pull, Totem Pole | Active Low | 1.12s Minimum | -40°C ~ 85°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
9,653 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥3.00167 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 1.8V | Push-Pull, Totem Pole | Active Low | 619ms Typical | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,964 In Stock | 1 : ¥8.37000 Cut Tape (CT) 3,000 : ¥3.56388 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 1.8V | Open Drain or Open Collector | Active Low | 619ms Typical | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock 7,500 Factory Check Lead Time | 2,500 : ¥14.11626 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Smart ON/OFF Controller | 1 | - | Open Drain, Push-Pull | Active High/Active Low | 32ms Minimum | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-6 |