Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,043 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥2.70509 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 4V | Open Drain or Open Collector | Active Low | 619ms Typical | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,054 In Stock | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥5.58236 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.93V | Push-Pull, Totem Pole | Active Low | 140ms Minimum | -40°C ~ 125°C (TA) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
2,186 In Stock | 1 : ¥22.00000 Cut Tape (CT) 3,000 : ¥10.07410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.93V | Push-Pull, Totem Pole | Active Low | 140ms Minimum | -40°C ~ 150°C (TA) | Surface Mount | SC-70, SOT-323 | SC-70-3 |