Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,743 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥4.09325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Watchdog Circuit | 1 | - | Push-Pull, Totem Pole | Active Low | 1.12s Minimum | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SOT-323-5 | ||
4,359 In Stock | 1 : ¥26.68000 Cut Tape (CT) 250 : ¥18.62296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Multi-Voltage Supervisor | 4 | Adjustable/Selectable | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
1,916 In Stock | 1 : ¥62.72000 Tube | - | Tube | Active | Not Verified | Multi-Voltage Supervisor | 4 | Adjustable/Selectable | Open Drain or Open Collector | Active Low | 6ms Minimum | -40°C ~ 105°C (TA) | - | - | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
424 In Stock | 1 : ¥9.36000 Cut Tape (CT) 1,000 : ¥4.24139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | Simple Reset/Power-On Reset | 1 | 3.08V | Push-Pull, Totem Pole | Active Low | 140ms Minimum | -40°C ~ 105°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |