Subscriber Identification Module (SIM) Cards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Format | Class | Memory | Core Processor | Carrier Network | Network Technology | Features | Operating Temperature | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,401 In Stock | 1 : ¥43.92000 Bulk | - | Bulk | Active | 2FF (Mini), 3FF (Micro), 4FF (Nano) | A (5V), B (3V), C (1.8V) | - | ARM 32-bit RISC SC300 | - | 2G, 3G, 4G LTE IOT | - | -25°C ~ 85°C | 12.3mm L x 8.8mm W x 0.67mm H | ||
2,064 In Stock | 1 : ¥43.92000 Bulk | - | Bulk | Active | 2FF (Mini), 3FF (Micro), 4FF (Nano) | A (5V), B (3V), C (1.8V) | 1280Kb Flash, 30Kb RAM | ST33G1M2 | Universal | 2G, 3G, 4G LTE IOT | - | -25°C ~ 85°C | - | ||
3,991 In Stock | 1 : ¥45.07000 Cut Tape (CT) 250 : ¥31.44540 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ESIM (MFF2) | - | - | - | - | 2G | - | -25°C ~ 85°C | 5mm L x 6mm W x 0.75mm H | ||
7,606 In Stock | 1 : ¥46.46000 Cut Tape (CT) 4,000 : ¥34.37664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ESIM (MFF2) | A (5V), B (3V), C (1.8V) | 704Kb Flash, 20KB RAM | - | Universal | 2G, 3G, 4G, 5G, IOT | - | -40°C ~ 105°C | - | |||
14,909 In Stock | 1 : ¥59.19000 Cut Tape (CT) 4,000 : ¥32.33662 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ESIM (MFF2) | A (5V), B (3V), C (1.8V) | - | ARM 32-bit RISC SC300 | - | 2G, 3G, 4G LTE IOT | - | -40°C ~ 105°C | 5mm L x 6mm W x 1.27mm H |